
Number
Highlights & Details
Philips outdoor ultra-efficient Bustan wall lamp 3.8W
- Power= 3.8 W Total luminous flux= 800 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED outdoor wall light (+ motion detector)
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
3.8 W
3.8 W
2700 K
- Colour
Warm white
800.00 lm
- Total luminous flux
800 lm
- PIR detection angle (horizontal)
110°
- Coverage max. (width)
10 m
- Light features
Incl. motion detector
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Weight
623 g
- Dim
(L x W x H) 78 x 92 x 220 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
92 mm
- Height
220 mm
- Length
78 mm
- Depth
78.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3040575 Philips LED Bustan 8720169257399 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 3.8 W Anthraci
User & Safety Instructions
User & Safety Instructions 3040575 Philips LED Bustan 8720169257399 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 3.8 W Anthraci
User & Safety Instructions 3040575 Philips LED Bustan 8720169257399 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 3.8 W Anthraci
Conformity certificate
Conformity certificate 3040575 Philips LED Bustan 8720169257399 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 3.8 W Anthraci
Description
This text is machine translated.
Features
- Ultra-efficient and high-quality outdoor light with warm white light color (210lm/W)
- Motion sensor
- Service life of 50,000h and thus up to 50% energy saving.









