
Philips LED LED tube EEC: D (A - G) G13 Tube shape T8 Electronic ballast 24 W Neutral white (Ø x L) 28 mm x 1500 mm 10 p

Number (Package size 10 pc(s))
Highlights & Details
LED tube G13 24 W Neutral white EEC: D (A - G) T8 Electronic ballast
- Power= 24 W
- Total luminous flux= 3700 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Dimmable: Only with certain dimmers
- Product type
LED tube
Tube shape
G13
24 W
- Power range
20 W - 39.9 W
3700 lm
- Colour
Neutral white
- Operated via
Electronic ballast
- Total luminous flux
3700 lm
4000 K
- Colour temperature range
4000 K
- Radiation angle
160°
75000 h
- Circuits
50000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Power factor
0.9
- Operating voltage
230 V
- Length
1500 mm
- (Ø)
28 mm
- Content
10 pc(s)
D (A - G)
- Energy consumption
24 kWh/1000h
- Dim
(Ø x L) 28 mm x 1500 mm
- Colour rendering
840
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- Type
T8
Documents & Downloads
Datasheet
Datasheet 2757815 Philips LED LED tube EEC: D (A - G) G13 Tube shape T8 Electronic ballast 24 W Neutral white (Ø x L) 28 mm x 1500 mm 10 p
User & Safety Instructions
User & Safety Instructions 2757815 Philips LED LED tube EEC: D (A - G) G13 Tube shape T8 Electronic ballast 24 W Neutral white (Ø x L) 28 mm x 1500 mm 10 p
Description
This text is machine translated.
Scope of delivery
- Pack of 10







