
Philips LED LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 11.5 W Neutral white (Ø x L) 19 mm x 863 mm 1 pc

Number
Highlights & Details
LED tube G5 11.5 W Neutral white EEC: D (A - G) T5 Electronic ballast
- Power= 11.5 W
- Total luminous flux= 1700.00 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED tube
Tube shape
G5
11.5 W
- Power range
10 W - 19.9 W
1700.00 lm
- Version
matte
- Colour
Neutral white
- Operated via
Electronic ballast
- Total luminous flux
1700.00 lm
4000 K
- Colour temperature range
4000 - 4000 K
No
35000 h
- Circuits
50000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Operating voltage
230 V
- Length
863 mm
- (Ø)
19 mm
- Content
1 pc(s)
D (A - G)
- Energy consumption
12 kWh/1000h
- Dim
(Ø x L) 19 mm x 863 mm
- No. of bulbs
1
- Durability rating
35000 h
- Power rating
11.5 W
- Rated luminous flux
1700 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
115 g
- Bulb shape
T5
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Material
Glass
- Type
T5
- Factory colour
White
- Radiation angle
0°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3339694 Philips LED LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 11.5 W Neutral white (Ø x L) 19 mm x 863 mm 1 pc
User & Safety Instructions
User & Safety Instructions 3339694 Philips LED LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 11.5 W Neutral white (Ø x L) 19 mm x 863 mm 1 pc
Description
This text is machine translated.














