
Philips LED LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 17.1 W Neutral white (Ø x L) 19 mm x 1163 mm 1 p

Number
Highlights & Details
LED tube G5 17.1 W Neutral white EEC: D (A - G) T5 Electronic ballast
- Power= 17.1 W
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED tube
Tube shape
G5
17.1 W
- Power range
10 W - 19.9 W
- Version
matte
- Colour
Neutral white
- Operated via
Electronic ballast
4000 K
- Colour temperature range
4000 K
No
35000 h
- Circuits
50000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Operating voltage
230 V
- Length
1163 mm
- (Ø)
19 mm
- Content
1 pc(s)
D (A - G)
- Energy consumption
18 kWh/1000h
- Dim
(Ø x L) 19 mm x 1163 mm
- Durability rating
35000 h
- Power rating
17.1 W
- Rated luminous flux
2500 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
160 g
- Bulb shape
T5
- Material
Glass
- Type
T5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3339698 Philips LED LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 17.1 W Neutral white (Ø x L) 19 mm x 1163 mm 1 p
User & Safety Instructions
User & Safety Instructions 3339698 Philips LED LED tube EEC: D (A - G) G5 Tube shape T5 Electronic ballast 17.1 W Neutral white (Ø x L) 19 mm x 1163 mm 1 p
Description
This text is machine translated.














