
Number
Highlights & Details
"4-in-1" Semi conductor-Reversing contactor CONTACTRON
- Reverse movement/clockwise rotation /motor protection / emergency 4 rifle and 1 thermo element 75% less space required - only 22.5 mm wide.
Technical specifications
- Input power: (by UN 24 V/DC/230 V/AC) Typ. 3/7 mA
- Packaging type
Piece
- Product type
Reversing contactor
- Type
ELR W3-24DC/500AC-9I
- Nominal voltage
24 V DC
- Control voltage (min.)
19.2 V DC
- Control voltage (max.)
30 V DC
- Control voltage range
19.2 - 30 V DC
- Switching voltage (min.)
42 V AC
- Switching voltage (max.)
550 V AC
- Permanent current (max.)
9 A
- Current load
9 A
- Compatible with
Phoenix Contact
- Compatible with series
Phoenix Contact ELR W3 series
- Features
+ test button
- Mounting type
DIN rail
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
99 mm
- Height
22.5 mm
- Depth
114.5 mm
- Dim
(W x H x D) 99 x 22.5 x 114.5 mm
- Content
1 pc(s)
- Type
Reversing contactor
- Type
ELR W3-24DC/500AC-9I
- Ambient temperature
-25 - +70 °C
- Operating voltage
24 V DC
22.5
107 mm
114 mm
1
1
1.5-9 A
TRUE
19.2-19.2 V
IP20
Screw connection
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503875 Phoenix Contact ELR W3-24DC/500AC-9I Reversing contactor 24 V DC 9 A + test button Compatible with (relay brand): Phoeni
User & Safety Instructions
User & Safety Instructions 503875 Phoenix Contact ELR W3-24DC/500AC-9I Reversing contactor 24 V DC 9 A + test button Compatible with (relay brand): Phoeni
Description
Left -/Right operation : Simple activation,inclusive of interlocking circuit.
Motorprotection:comfortable protection through the electronic motor protection relays with automatic and remote -reset -function (wirestrap automatic after 20 min ,RESET -TASTER or extern Taster).
EMERGENCY STOP: Built-in safety feature allows the use in safety applications.


