
Number
Plustek eScan A350 Essential network scanner A4
Highlights & Details
- High scanning speed of up to 25 pages/min, 50 images/min (300 dpi / color)
- Built-in ultrasonic sensor to avoid multiple feeds
- Large original capacity of up to 50 pages
- High daily volume of up to 6000 pages
- Fast duplex scanning and optimal image processing
- Simple and uncomplicated Ethernet or WLAN connection
- Comprehensive storage options for scanned documents also to several destinations
Technical specifications
- Product type
Duplex document scanner
- Scan function
Documents
Photos
Receipts
Plastic cards
Calling cards
- Optical resolution
600 x 600 dpi
- Scanning speed
25 pages/min
50 IPM
- Scan area width (min.)
216 mm
- Scan area (max.)
356 mm
- Paper size (max.)
A4
- Max. grammage
157 g/m²
- Document feed
50 Sheet
- Sensor type
CCD
- Features
Colour touchscreen
LAN
Wi-Fi
LED lighting
Ultrasonic sensor
- Interfaces
USB
LAN (10/100 Mbps)
Wi-Fi
- Duplex unit
Yes
- Traversing light unit
No
- Feeder
Yes
- Flatbed unit
No
- Width
318 mm
- Height
189 mm
- Depth
170 mm
- Dim
(W x H x D) 318 x 189 x 170 mm
- Weight
2.8 kg
- Factory colour
White
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2103007 Plustek eScan A350 Essential Duplex document scanner A4 600 x 600 dpi 25 pages/min, 50 IPM USB, LAN (10/100 Mbps), Wi-Fi
User & Safety Instructions
User & Safety Instructions 2103007 Plustek eScan A350 Essential Duplex document scanner A4 600 x 600 dpi 25 pages/min, 50 IPM USB, LAN (10/100 Mbps), Wi-Fi
Description
The award-winning Plustek eScan A350 is part of the series of powerful and robust stand-alone network scanners. With the automatic document feeder and its comfortable touch-screen, it is ideally suited for a quick digitization of documents. In addition to A4 templates, it also processes photos, receipts, recipes, embossed cards, business cards and much more – without a PC. The entry-level model of the series offers not only a large 17.8 cm color touch-screen display, but also a high scanning speed and comprehensive storage options.
Higher CPU performance
The new processor on the integrated tablet offers over 50% higher overall performance and lower power consumption.
Fast scanning
The A350 offers an outstanding scanning speed and excellent image processing thanks to its innovative technology
Maximum WIFI
With the built-in 5GHz standard, data is transferred even faster in the WLAN network
Improved document processing
The built-in ultrasonic sensor for avoiding multiple feeds and the new transport mechanism ensure fast and gentle processing.
Comprehensive connectivity options
The device has an integrated WLAN and Ethernet connection for the network connection, as well as an additional USB 2.0 port.
TWAIN-compliant
With the help of DocTWAIN, the functions of the scanner can also be controlled by external SCANclients or applications.
Multiple application options
For dealers
- purchase contracts
- Application forms and forms
- Account opening documents
- inspection reports
With the eScan A280, forms, purchase contracts or other templates are digitized and stored quickly and easily.
In healthcare
- Documents and correspondence
- Patient documentation
- medical records
- Recipes and transfers
Different paper sizes can also be processed in no time at all and can be edited with the integrated, extended image processing.
For law firms
- Invoices
- Documents and receipts
- Tax documents
- signed documents
Ideally suited for optimizing digital document and document management in tax and law firms or auditors.
This text is machine translated.
Features
- Direct scanning in searchable PDF documents
- Software: ABBYY FineReader 12.0 Sprint, Plustek DocTWAIN
- Network functions: Scan for mobile device, scan for FTP (FTP/SFTP supported), scan for USB, scan for PC, scan for e-mail, scan for cloud
Scope of delivery
- Scanners
- Application software and drivers
- User manual.
- Mains adapter.
Hints
System requirements
- Windows® 7, 8, 10






