
Total (€ 92.43 / piece)
€ 92.43
plus VAT.
14-day return policy included
polar Unite fitness watch
Highlights & Details
- Standalone mode with integrated memory for 14 days/approx. 30 training sessions
- GPS via smartphone
- Precision Prime sensor fusion technology: Wrist-based pulse measurement
- FitSpark™ daily, personal training guide
- Sleep Plus Stages™ Sleep tracking (REM, light and deep sleep)
- Nightly recharge™ Recovery analysis
- Guided breathing exercise Serene™
Technical specifications
- Type
Unite
- Product type
Heart rate monitor watch with built-in sensor
- Functions
Stopwatch
Sleep time
Sleep pattern analysis
Distance
Pace
Burned calories
Heart rate
Alarm clock
Time/date
Training zones
Show more
- Factory colour
Multicolour
- Housing size
43 mm
- Case colour
Black
- Colour (watch strap)
Black
- Material (watch strap)
Silicone
- Size
Uni
- Watch strap length (min.)
13 cm
- Watch strap length (max.)
21 cm
- Battery capacity
165 mAh
- Rechargeable battery technology
LiPo
- Display resolution
240 x 204 Pixel
- Water resistance
Suitable for swimming
- Pulse functions
Wrist
- Weight
32 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2731194 Polar Unite Heart rate monitor watch with built-in sensor Uni Black
Description
POLAR UNITE - YOUR PERSONAL ASSISTANT FOR BETTER FITNESS AND MORE EXERCISE
Discover your potential with polar Unite, the fitness watch for those who want to find the perfect balance between training, recreation and everyday life. polar Unite keeps you motivated to keep your exercise and exercise going, and its smart features make fitness and exercise fun a part of everyday life. It analyzes your night-time recovery with the Nightly Recharge™ feature, records your sleep and your different sleep phases with Sleep Plus Stages ™, and offers daily workouts tailored to your daily shape with FitSpark™. The precise, optical pulse measurement on the wrist can record the pulse around the clock.
The color-touch display is optimized for indoor use and rounds off the sporty and slim design with a lateral control button! The new fitness clock records distance, speed and route via a connected and accompanying smartphone.
Bring color to your life
polar Unite is a stylish companion for everyday exercise and fitness thanks to the variety of 20 mm changing wristbands, which can be obtained as separate accessories and a selection of colored clock face displays.
Standalone mode
The standalone mode allows polar Unite to operate without other devices (e.g. Smartphone) or connections can be set up and used. The internal memory saves approx. 30 training units of the last 14 days. To access all the features, functions and unlimited cloud storage, connect the Unite to polar flow, our free app and our web service - the home of your sports and fitness data.
polar Precision Prime Sensor fusion
polar Ignite measures the pulse directly on your wrist using polar precision prime sensor fusion technology. This innovation combines the optical pulse measurement with a skin contact measurement to eliminate any motion artifacts in the measurement that could interfere with the pulse signal and lead to unreliable measurements. In this way, the pulse is measured precisely even under the most demanding conditions, in every training situation and during the most demanding training sessions.
The night makes the day
Sleep Plus Stages™ sleep tracking measures sleep phases (REM, light and deep sleep) and provides a numerical sleep index and other detailed graphics that give you more details about the sleep of the last night. The Nightly Recharge™ feature helps you make the right decisions during the day with deeper insights into your recovery. In an intelligent way, the night-time recovery is measured and displayed how well the body has recovered from stress and training at night.
Workout without burnout
The time-consuming creation of training plans is a thing of the past thanks to the FitSpark™ Training Guide: It offers individually compiled training sessions based on factors such as fitness level and daily form. The color touch display makes it easy to guide you through your individual and daily varying training program - tailored to your needs!
Breathe and concentrate
The guided breathing exercise Serene™ helps you to become more relaxed and relaxed in everyday life! polar Unite offers a short and guided breathing exercise that relaxes the body, allowing you to rest and relieve stress. Take a comfortable position and start Serene™!
This text is machine translated.
Features
- 24/7 intelligent pulse measurement and activity tracking
- Fitnesstest
- Running programs including training plan
- Swim metrics
- smart Calories
- Over 130 sports
- Color touch display (TFT) with sensor for ambient lighting (AS) - optimized for indoor use
- Timeless, slim design and light weight at only 30 grams
- Plastic bezel with Dragontail Asahi glass lens
- Air-permeable and ergonomic silicone tunnel wristband with plastic buckle
- Several strap options available as accessories
- 20 mm wide, commercially available replacement wristbands
- Side control button
- Good ergonomics for narrow wrists
- GPS via a connected and accompanying smartphone
- Long battery life: Up to 50 hours with wrist pulse measurement and connected GPS, up to 4 days in clock mode with continuous pulse measurement, up to 29 days in clock mode without continuous pulse measurement
- smart
- Do not disturb mode
- Stopwatch, interval timer & countdown timer
- Alarm with snooze function
- Waterproof (suitable for swimming).
Hints
polar Unite can be used and set up without any other equipment/connection and connection to polar flow.
For the full range of functions, a connection to the free polar flow app or the web service is required.
System requirements
- Specific adapter for charging and synchronizing
- Instructions for use
- Bracelet in two lengths (S; M/L)
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches

















