• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

R-GO Tools RGOHELE Ergonomic mouse USB Optical Black, Silver 4 Buttons 1750 dpi Ergonomic

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

R-Go HE ergonomic left-handed USB mouse

  • Ergonomic, vertical design
  • Neutral, relaxed position of the hand
  • Hand length: 165 - 195 mm
  • Optical sensor with 500/1500/2000/3500 dpi
  • Suitable for left-handed persons

Technical specifications

Product type

Ergonomic mouse

Transfer type

USB

Interfaces

USB

Sensor type

Optical

Sensor resolution

1750 dpi

No. of keys

4 Buttons

Suitable for (input devices)

Left-handers

Data input device features

Ergonomic

Factory colour

Black

Silver

Cable length

1.60 m

Size

M

Width

83 mm

Height

76 mm

Depth

105 mm

Weight

138 g

Power supply

USB (built-in)

Supported OS

Windows

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1687431 R-GO Tools RGOHELE Ergonomic mouse USB Optical Black, Silver 4 Buttons 1750 dpi Ergonomic

Description

Vertical Mouse
The HE mouse vertical mouse left has a vertical grip and provides a neutral, relaxed position your hand and wrist. They lead the movements from the forearm and not out of the wrist. The mouse fits comfortably in your hand, supports your wrist and fingers.

Customizable buttons
You can use the keys of the HE mouse to your personal preferences.

This text is machine translated.

System requirements

  • Windows®, Mac, Linux

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.97€ 113.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)