
Number
Highlights & Details
Rademacher C-922-HP Laboratory Card HP Connector according to DIN 41617 (L x W) 16 cm x 10 cm Hard paper with Cu-coating
- (L x W) 16 cm x 10 cm
- Hard paper with Cu-coating
Technical specifications
- Plug according to DIN 41617
- Product type
Prototyping PCB
- Type
Connector according to DIN 41617
- Material
Phenolic paper
- Length
16 cm
- Width
10 cm
- CS
2.54 mm
- Dim
(L x W) 16 cm x 10 cm
- Copper coating (thickness)
35 µm
- Hole Ø
1 mm
- Material thickness
1.5 mm
- Content
1 pc(s)
- Type
WR-Typ 922
- Material (details)
Hard paper with Cu-coating
Documents & Downloads
Datasheet
Datasheet 521214 Rademacher C-922-HP Laboratory Card HP Connector according to DIN 41617 (L x W) 16 cm x 10 cm Hard paper with Cu-coating
User & Safety Instructions
User & Safety Instructions 521214 Rademacher C-922-HP Laboratory Card HP Connector according to DIN 41617 (L x W) 16 cm x 10 cm Hard paper with Cu-coating




