
Number
Highlights & Details
Rademacher VK C-711-5 Soldering Strips Locking Plate Perforations in and through the conducting paths (L x W) 16 cm x 10 cm HP with Cu.edition
- (L x W) 16 cm x 10 cm
- HP with Cu.edition
Technical specifications
- Product type
PCB
- Type
Perforations in and through the conducting paths
- Material
Phenolic paper
- Length
16 cm
- Width
10 cm
- CS
5.08 mm
- Dim
(L x W) 16 cm x 10 cm
- No. of conductor strips
20
- Copper coating (thickness)
35 µm
- Hole Ø
1 mm
- Material thickness
1.5 mm
- Content
1 pc(s)
- Type
WR-Typ 711
- Material (details)
HP with Cu.edition
Documents & Downloads
Datasheet
Datasheet 527742 Rademacher VK C-711-5 Soldering Strips Locking Plate Perforations in and through the conducting paths (L x W) 16 cm x 10
User & Safety Instructions
User & Safety Instructions 527742 Rademacher VK C-711-5 Soldering Strips Locking Plate Perforations in and through the conducting paths (L x W) 16 cm x 10

