
Number
Highlights & Details
Rademacher VK C-910-HP IC Board WR-type 910 Designed for 4 16pin. IC's (DIL 16) (L x W) 16 cm x 10 cm HP with Cu.-plating
- (L x W) 16 cm x 10 cm
- HP with Cu.-plating
Technical specifications
- Product type
PCB
- Type
Designed for 4 16pin. IC's (DIL 16)
- Material
Phenolic paper
- Length
16 cm
- Width
10 cm
- CS
2.54 mm
- Dim
(L x W) 16 cm x 10 cm
- Copper coating (thickness)
35 µm
- Hole Ø
1 mm
- Material thickness
1.5 mm
- Content
1 pc(s)
- Type
WR-Typ 910
- Material (details)
HP with Cu.-plating
- Type
WR-type 910
- Material thickness
1.5 mm
Documents & Downloads
Datasheet
Datasheet 527718 Rademacher VK C-910-HP IC Board WR-type 910 Designed for 4 16pin. IC's (DIL 16) (L x W) 16 cm x 10 cm HP with Cu.-platin
User & Safety Instructions
User & Safety Instructions 527718 Rademacher VK C-910-HP IC Board WR-type 910 Designed for 4 16pin. IC's (DIL 16) (L x W) 16 cm x 10 cm HP with Cu.-platin

