
Number
Technical specifications
- Product type
Suction lance
- Contact type
1 maker
1 breaker
- Material
PVC
- Connection
Open end cable
- Cable length
10 m
- Switching voltage
25 V AC
50 V DC
10 W
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Length
1300 mm
IP68
IP67
- RoHS-compliant
Yes
- Type
RCSL-PVC/4/Ø44/L1300-SK042/P25-1/_/_-U-10mPVC
Documents & Downloads
Datasheet
Datasheet 3062440 REED Electronics RCSL-PVC/4/Ø44/L1300-SK042/P25-1/_/_-U-10mPVC Suction lance 25 V AC, 50 V DC 1 maker, 1 breaker IP68, I
User & Safety Instructions
User & Safety Instructions 3062440 REED Electronics RCSL-PVC/4/Ø44/L1300-SK042/P25-1/_/_-U-10mPVC Suction lance 25 V AC, 50 V DC 1 maker, 1 breaker IP68, I

