
Number
Highlights & Details
DisplayPort/DVI adapter
- Converts the displayport socket into a DVI socket in order
- Used for connecting a DVI cable to a PC with displayport output
- Locking of the Displayport connector thanks to snap-on mounting
Technical specifications
- DisplayPort plug => DVI socket 24+5-pin
- Product type
TV/monitor Adapter
- Connection type
DisplayPort
DVI
- No. of A connectors
1 x
- Type A
DisplayPort plug
- No. of B connections
1 x
- Type B
DVI socket 29-pin
- Factory colour
Black
- Video resolution
1920 x 1080 Pixel
- Connector version
straight
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- DisplayPort version
DisplayPort 1.1
- Cable version
DVI-I Dual Link
- Signal flow direction
Unidirectional (uni)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1404079 Renkforce RF-4212237 DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black
Conformity certificate
Conformity certificate 1404079 Renkforce RF-4212237 DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black
Description
Scope of delivery
- Display Port/DVI Adapter





![Renkforce RF-4212237 DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/001404079PI00/image.jpg?x=100&y=100)
![Renkforce RF-4212222 DVI / VGA Adapter [1x DVI plug 29-pin - 1x VGA socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404074_LB_01_FB/image.jpg?x=100&y=100)
![Renkforce RF-4212225 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404075_LB_00_FB/image.jpg?x=100&y=100)
![Renkforce RF-4212228 HDMI / DVI Adapter [1x HDMI socket - 1x DVI plug 25-pin] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404076_LB_00_FB/image.jpg?x=100&y=100)
![Renkforce RF-4212231 HDMI / DVI Adapter [1x HDMI plug - 1x DVI socket 25-pin] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404077_LB_00_FB/image.jpg?x=100&y=100)
![Renkforce RF-4212234 DVI / VGA Adapter [1x DVI socket 29-pin - 1x VGA plug] White screwable](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404078_LB_01_FB/image.jpg?x=100&y=100)
![Renkforce RF-4724838 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574946_LB_01_FB/image.jpg?x=100&y=100)
![973985 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/971392_LB_01_FB/image.jpg?x=100&y=100)