
Number
Highlights & Details
Extra flat network cable U/FTP, CAT 7
- Siting in difficult places (under laminate, wall terminal block)
- Can be Easily labeled
- Minimal bending radius
Technical specifications
- Product type
Network cable, patch cable
CAT 6A
U/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
5.00 m
- Factory colour
Grey
- Connector version
straight
- Cable features
highly flexible
incl. detent
Flame-retardant
26
- Cable use
Networks
- Version
Cable
- Cable design
Flat
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1383282 Renkforce RF-4149846 RJ45 Network cable, patch cable CAT 6A U/FTP 5.00 m Grey highly flexible, incl. detent, Flame-retar
User & Safety Instructions
User & Safety Instructions 1383282 Renkforce RF-4149846 RJ45 Network cable, patch cable CAT 6A U/FTP 5.00 m Grey highly flexible, incl. detent, Flame-retar
Description
Features
- AWG 27
- Copper tin-plated
- Gold-plated plug
Frequently Bought Together
(*All information is plus legal VAT)€ 23.06*
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg)
![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg)













![Renkforce RJ45 Networks Adapter CAT 5e [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1381787_LB_00_FB/renkforce-rj45-networks-adapter-cat-5e-1x-rj45-socket-1x-rj45-socket-white.jpg)



![RJ45 Networks Adapter CAT 5e 90° angled at the bottom [1x RJ45 plug - 1x RJ45 socket] 0.00 m Black Renkforce](https://asset.conrad.com/media10/isa/160267/c1/-/en/1362472_LB_01_FB/rj45-networks-adapter-cat-5e-90-angled-at-the-bottom-1x-rj45-plug-1x-rj45-socket-0-00-m-black-renkforce.jpg)


![Digitus RJ45 connector Networks Adapter CAT 6a (CAT 7 cable) , CAT 6A, CAT 6 [1x LSA - 1x LSA] Silver](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182604PI00/digitus-rj45-connector-networks-adapter-cat-6a-cat-7-cable-cat-6a-cat-6-1x-lsa-1x-lsa-silver.jpg)
![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002266969PI00/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-black.jpg)


![Digitus RJ45 Networks Connector CAT 6A, Unequipped [1x LSA, Cut & Clip, Quick Connect - 1x RJ45 plug, RJ45 8p8c plug] Si](https://asset.conrad.com/media10/isa/160267/c1/-/en/1762751_BB_00_FB/digitus-rj45-networks-connector-cat-6a-unequipped-1x-lsa-cut-clip-quick-connect-1x-rj45-plug-rj45-8p8c-plug-si.jpg)
![Renkforce USB-C®, RJ45 Adapter cable [1x USB-C® plug - 1x RJ45 8p8c plug] 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002189861PI00/renkforce-usb-c-rj45-adapter-cable-1x-usb-c-plug-1x-rj45-8p8c-plug-3-00-m-black.jpg)

![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002265785PI00/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-black.jpg)




