
Number
Highlights & Details
Renkforce RF-DAB-IR 1700 HiFi tuner DAB+, FM, Internetradio, Bluetooth®, Wi-Fi DLNA-enabled Black
- For the playback of thousands of Internet radio stations from all over the world via WLAN
- Receiving numerous local transmitters via DAB+ noise-free
- Headphones connection
- Digital output (optical and coaxial)
- Thanks to DLNA and UPNP-Support You can stream your music from almost any source
- Wireless audio playback via Bluetooth® from your smartphone
- Incl. remote control for comfortable music control from the sofa.
Technical specifications
- Transfer type: External Wifi antenna and LAN
- Radio tuner: DAB+, DAB and FM
- Bluetooth 4.2
- DLNA and UPnP compatible
- Product type
Radio adapter
- Tuner
DAB+
FM
Internet
- hifi functions
Wi-Fi
LAN
Bluetooth
DLNA
Internet radio
- Playback of
AAC
AAC+
MP3
FLAC
- Features
DLNA-compatible
- Station memory
99
- Dim
(W x H x D) 430 x 63 x 287 mm
- Interfaces (output)
Wi-Fi 4 (IEEE 802.11)
RJ45
Headphone jack (6.3 mm)
Digital audio out (coax)
Digital audio out (optical)
RCA (phono)
- Interfaces (input)
Wi-Fi 4 (IEEE 802.11)
RJ45
- Power supply (LOV)
via PSU
- Power supply
PSU (included)
- Factory colour
Black
- Width
430 mm
- Height
63 mm
- Depth
287 mm
- Weight
2.3 kg
- Wireless charging
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2134020 Renkforce RF-DAB-IR1700 Radio adapter DAB+, FM, Internet Wi-Fi, LAN, Bluetooth, DLNA, Internet radio DLNA-compatible Bla
User & Safety Instructions 2134020 Renkforce RF-DAB-IR1700 Radio adapter DAB+, FM, Internet Wi-Fi, LAN, Bluetooth, DLNA, Internet radio DLNA-compatible Bla
User & Safety Instructions 2134020 Renkforce RF-DAB-IR1700 Radio adapter DAB+, FM, Internet Wi-Fi, LAN, Bluetooth, DLNA, Internet radio DLNA-compatible Bla
Conformity certificate
Conformity certificate 2134020 Renkforce RF-DAB-IR1700 Radio adapter DAB+, FM, Internet Wi-Fi, LAN, Bluetooth, DLNA, Internet radio DLNA-compatible Bla
Description
Radio experience 2.0 With the Renkforce RF-DAB-IR 1700
With radio playback via the Internet and DAB+, the signal-to-noise-free transmission of radio stations become a reality. Gone are the days of irritating noise and distortion. With the renkforce RF-DAB-IR 1700, enjoy clear radio reception in your home. In addition, you get thanks to the modern Internet/DAB+ radio technology for more information about the currently played transmitter, the currently played song and also the latest news headlines.
Unlimited number of radio stations
Gone are the days where only the regional stations can be received. Now you can receive countless stations of the world via the Internet radio function in the best quality. Simply connect your new radio device with your router, either wirelessly or via the integrated LAN socket via cable.
Bluetooth ® function for a cable-less music transfer
Connect to your Bluetooth ® enabled smartphone or mobile device to Internet radio and transfer your saved playlists up to 10 meters. Wirelessly.
DLNA/UPnP-enabled for audio stored on your local network
It makes no difference whether your in the network stored music collection comprises 100 or 100.000 titles, or whether you rip CDs, or get them from iTunes ®, Amazon ® MP3 or eMusic. The RF-DAB-IR 1700 gives you access to and lets you manage your music from anywhere in your home. Thanks to Universal Plug and Play (UPnP), the RF-DAB-IR 1700 on request be coupled with the PC. selecting and playing back computer-based audio files using the radio.
WLAN or LAN - you have the choice
Who wants to go on the safe side, the internet connection via the integrated LAN-connection. So you can be avoided in the house bad WLANs. Simply connect the network cable is ready. If you are simply connects the radio wireless freedom, once with the home of Wi-fi.
On/Off switch
Thanks to the on and off switch, you can control your RF-DAB-IR 1700 easily completely from power. This ensures that no current for the StandBy mode is consumed.
Waking up at the right time
The Renkforce RF-DAB-IR 1700 can also be used as an alarm clock use, so that you can start the day with your favorite music and Never oversleep.
Also going to sleep always find the suitable music
To go to sleep a little to listen to music belongs, for many people it - is bad only, if the favorite stations or the playlist even after the sleep all night is running. Thanks to the built-in sleep timer can be stopped the music playback after a certain period of time.
Music control from the sofa
For maximum user convenience, the RF-DAB-IR 1700 internet radio conveniently via remote control from the sofa by remote control.
Features
- Supports UPnP and DLNA
- Built-in alarm clock and sleep timer
- Bluetooth® playback
- Built-in Gigabit LAN connection
- Connections for external amplifiers/active speakers and headphones
- Safety protocols: WEP/WPA/WPA2
- On/Off switch
- 6.1 cm (2.4"") TFT display with display of artist, title and CD cover or weather forecast etc.
- Favourites memory
Scope of delivery
- Internet DAB Radio RF-DAB-IR-1700
- Mains unit
- Remote control
- 2 x AAA batteries
- RCA cable
- Wire antenna
- WLAN antenna
- Operating Manual
Hints
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio










