
Renkforce RF-PM-190 LED EEC F (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 5 ms BNC, HDMI™, VGA, RCA in, Audio line in, A
Number
Highlights & Details
Renkforce RF-PM-190 48.26 cm (19-inch) metal monitor (5:4) for wall or table mounting
- 48.26 cm (19 inch) monitor with metal housing
- Designed for continuous operation, industrial fields and professional usage
- Easy installation, ideal for table or wall-mounting
- Includes mounting strips for a wide range of installation scenarios
- Includes wall mount bracket and collapsible desk mounting stand
- Equipped with HDMI, BNC, VGA and RCA cinch connection
- VESA mountable
- Rugged steel enclosure guarantees reliable operation and optimal protection.
Technical specifications
- Product type
LED
- Resolution (max.)
1280 x 1024 p
- Screen size diagonal (cm)
48.26 cm
- Screen size diagonal (inches)
19 inch
- Screen size diagonal (inches)
19 inch
- Image format
5:4
- Touchscreen (display)
No
- Response time
5 ms
- Contrast ratio (dyn)
1000 : 1
- Factory colour
Black
- Interfaces
BNC
HDMI™
VGA
RCA in
Audio line in
Audio line out
USB
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Features
Built-in speakers
- Audio power (max.)
5 W x 2
- Power consumption (standby)
0.3 W
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Width
401 mm
- Height
339 mm
- Depth
51 mm
- Weight
7.4 kg
- Power supply (details)
100-240 V/50 - 60 Hz
- Dim
(W x H x D) 401 x 339 x 51 mm
- Display size
- 23 inch
- Display type
LED display
- Display resolution mode
Full HD
- Wall mounting option
75 x 75mm VESA standard
F (A - G)
- Display
48.3 cm (19 inch)
- Display (cm)
48.3 cm
- Power consumption (ON)
17.6 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2616623 Renkforce RF-PM-190 LED EEC F (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 5 ms BNC, HDMI™, VGA, RCA in, Audio line in, A
User & Safety Instructions 2616623 Renkforce RF-PM-190 LED EEC F (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 5 ms BNC, HDMI™, VGA, RCA in, Audio line in, A
User & Safety Instructions 2616623 Renkforce RF-PM-190 LED EEC F (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 5 ms BNC, HDMI™, VGA, RCA in, Audio line in, A
Description
Wherever things get a bit rough at times, such as in manufacturing, workshops, or garages, the Renkforce RF-PM-190, with its robust steel housing, is the ideal 19-inch monitor. Designed for continuous operation in industrial and commercial settings, it can be used as a desktop monitor with a foldable stand or wall-mounted. Two wall-mounting options are available: either flexibly with mounting strips or using a VESA mount with dimensions of 75 x 75 mm or 100 x 100 mm.
Compatible and high-quality.
The Renkforce RF-PM-190 is exceptionally well-equipped in terms of both image display and connectivity: With a resolution of 1280 x 1024 and a 5:4 aspect ratio, the monitor consistently delivers sharp images. The contrast ratio and brightness of 1000:1 and 250 nits, respectively, also provide the prerequisites for a clear picture. HDMI, BNC, VGA, and RCA connectors are available for audio and video signals. In addition, there are 3.5 mm audio input and output jacks, as well as a USB port. The Renkforce RF-PM-190 also features two integrated speakers for audio output.
Comprehensive delivery includes mounting accessories
. Besides the monitor and remote control, the package contains the power supply, VGA and BNC cables, and all necessary mounting hardware: mounting strips (left and right sides), a mounting stand for desk mounting, 59 screws (for the mounting strips and stand), and the user manual.
Features
- Resolution: 1280 x 1024
- Aspect ratio: 5:4
- Contrast ratio: 1000:1
- Brightness: 250 nits
- Built-in speaker output: 5W x 2
- VESA: 75 x 75mm, 100 x 100mm
- Ports:
- HDMI
- VGA
- BNC (CVBS)
- RCA
- 3.5 mm audio-in socket
- 3.5 mm audio-out socket
- USB
Scope of delivery
- Monitor
- Remote control
- Mounting strips (left & right sides)
- Mounting stand for installation on table
- Power supply
- VGA cable
- BNC cable
- 59 x screws (for mounting strip & mounting stand)
- User manual
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





