
Number
Highlights & Details
Renkforce RF-WLEM-500 Wireless ergonomic mouse, grey and black
- Ergonomic design for all day comfort.
- 34mm black ball design makes it easy to move from one end to the other, even on large screens.
- Silent left and right click
- 2.4G and Bluetooth dual-mode switching.
Technical specifications
- RGB lighting
- Charge output (min): 0.42W
- Charging capacity (max): 1.95 W
- Product type
Trackball
- Transfer type
Wireless
Radio
Bluetooth®
- Interfaces
2.4 GHz radio
Bluetooth
- Sensor type
Optical
- Sensor resolution
400 dpi
800 dpi
1600 dpi
2400 dpi
4800 dpi
- No. of keys
7 Buttons
- Suitable for (input devices)
Right-handers
- Data input device features
Ergonomic
Thumb-operated trackball
RGB lighting
Rechargeable
- Factory colour
Grey
Black
- Width
100 mm
- Height
62 mm
- Depth
132 mm
- Weight
265 g
- Power supply
Li-ion rechargeable battery (built-in)
- Supported OS
macOS
Windows
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3348517 Renkforce RF-WLEM-500 Trackball Wireless, Radio, Bluetooth® Optical Grey, Black 7 Buttons 400 dpi, 800 dpi, 1600 dpi, 24
Description
This text is machine translated.
Features
- 2.4GHz+BT1+BT2 Wireless vertical mouse
- Smooth thumb control with precise tracking
- RGB light
- DPI: 400-800-1600-2400-4800
- 7 buttons
- Charging power (min): 0.42W
- Charging power (max): 1.95W
Scope of delivery
- Mouse
- USB 2.0 to USB-C® cable
- User manual
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse







