
Number
Highlights & Details
Renkforce RF-WM-220 2.4G and Bluetooth Mouse Dual Scroll Wheel, Black
- New smart flying scroll wheel with patented design
- Also features a side wheel and supports multi-device connection
Technical specifications
- Product type
Mouse
- Transfer type
Wireless
Bluetooth®
- Interfaces
2.4 GHz radio
Bluetooth
- Sensor type
Optical
- Sensor resolution
4800 dpi
- No. of keys
11 Buttons
- Compatible with Apple devices
iMac
iPad
iPad Pro
iPhone
MacBook
Mac mini
MacPro
- Suitable for (input devices)
Right-handers
- Data input device features
Ergonomic
Easy Switch to 3 devices
Multipair function
Smart scroll
Thumbwheel
Hot key function
Rechargeable
- Factory colour
Black
- Cable length
0.9 m
- Size
M/L
- Width
77 mm
- Height
44 mm
- Depth
116 mm
- Weight
109 g
- Power supply
Li-ion rechargeable battery (built-in)
- Supported OS
Android
Chrome OS
iOS
iPadOS
Linux
macOS
Windows
- Charging capacity (min.)
0.3 W
- Charging capacity (max.)
1.25 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428762 Renkforce RF-WM-220 Mouse Wireless, Bluetooth® Size: M/L Optical Black 11 Buttons 4800 dpi Ergonomic, Easy Switch to 3 d
Description
Features
- Smart flying scroll wheel for quick navigation to bottom or top of an Excel file or website
- Tilt wheel for scrolling left or right in an Excel file
- Side wheel for zooming in or out on photos or files
- Top-mounted switch button for switching seamlessly between up to three devices.
- Smart flying scroll wheel
- Can be connected to multiple devices (1x 2.4G & 2x Bluetooth)
- 1000 to 4800 DPI
Scope of delivery
- Mouse
- Receiver
- USB A to USB-C® cable
- Manual
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse







