
Number
Highlights & Details
Renkforce USB-C® hub for wireless image transfer
- USB-C® Hub with wireless image transfer
- No installation is required
- Simultaneous use of HDMI & VGA
- Stop button
Technical specifications
- support 10 meter wireless transmission
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
SD Card slot
Micro SD card slot
VGA socket
HDMI socket
Jack socket 3.5 mm
USB 3.2 1st Gen port A (USB 3.0)
- Interfaces
1x USB-C®
2x USB 3.2 2nd Gen (USB 3.1)
1x HDMI
1x VGA
SD slot
micro-SD slot
3.5 mm jack (stereo)
- Suitable for
Notebook
- Supported monitors
2
- Resolution (max.)
1920 x 1080 p
- Factory colour
Black
- Features
Wireless image transmission
Built-in card reader
- Width
60.5 mm
- Height
115.5 mm
- Depth
22.5 mm
- Weight
211 g
- Dim
(W x H x D) 60.5 x 115.5 x 22.5 mm
- Compatible with (brand)
Universal
- Supported memory cards
microSD
SD
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2249725 Renkforce USB-C® docking station RF-HUB-810 Compatible with (brand): Universal Wireless image transmission, Built-in car
Description
There are more and more PCs and mobile phones on the market with the new USB-C output. Thanks to the new Renkforce USB-C hub, these can now be connected wirelessly to other devices such as an HDMI or VGA screen - whether in office rooms or at home! This is how it works: The transmitter, which also has two USB 3.0 inputs, an SD card slot and a TF output, is connected via USB-C to the computer or the smartphone. The signals are transmitted wirelessly to the receiver, which is connected to the screen via audio, HDMI, USB-C or VGA. Thanks to Plug & Play, the data transfer can be started without any additional installation or software. And stopping the transmission works at the touch of a button: The stop button on the Renkforce USB-C hub stops the signal at any time.
Display output specifications
Total no. of display outputs: 2
No. of HDMI ports: 1
No. of VGA ports: 1
No. of simultaneous display outputs (Windows): 2
Mirroring: Yes
Extension: Yes
OS: Windows 8 and above
No. of simultaneous display outputs (Mac): 2
Mirroring: Yes
Extension: Yes
Maximum resolution: 1080P
OS: MAC OS 10.12 or above
Intel chip and M1 chip: yes
No. of simultaneous display outputs (iPad OS): 2
Mirroring: Yes
Extension: Yes
Maximum resolution: 1080P
OS: iPad OS 13 or above
No. of simultaneous display outputs (Android OS): 2
Mirroring: Yes
Extension: Yes (Samsung Dex or Huawei Desktop)
Maximum resolution: 1080P
OS: Android 9.0 or above
No. of simultaneous display outputs (Chrome OS): 2
Mirroring: Yes
Extension: Yes
Maximum resolution: 1080P
OS: Chrome OS 66.0 or above
This text is machine translated.
Features
- Wireless USB-C® Hub (Transmitter & Receiver)
- SD & TF can be used simultaneously
- HDMI & VGA can be used simultaneously
- Maximum transfer distance: 10 meters
- Connect & start: No additional installation or software required
Scope of delivery
- USB-C® Hub
- USB-C to A cable (80 cm)
- User manual
System requirements
- From Windows® 10, MacOS® 10.15, Linux 2.6, ChromeOS, Android 6, iPadOS 13.
- USB-C® connection with video output.







