
Number
Technical specifications
- 3.7 V, 400 mAh Li-ion batteryRemote control 2x AA battery (please order separately)25 m range
- Dim
(L x W x H) 260 x 90 x 145 mm
- Factory colour
Black
Yellow
- Height
145 mm
- Length
260 mm
- Width
90 mm
- Battery life
20 min
- Recommended minimum age
8 years
- Features
Incl. battery and charger
- Engine type
Electric
- Model craft type
Forklift
- Scale
1:16
- Manufacturer part #
24535
- Charging time
80 min
- Frequency
2,4 GHz
- Model version
RtR
- Weight
350 g
- UKCA
yes
- Product type
RC scale model for beginners
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2617729 Revell Control 24535 Construction Car Forklifter 1:16 RC scale model for beginners Electric Forklift Incl. battery and c
User & Safety Instructions 2617729 Revell Control 24535 Construction Car Forklifter 1:16 RC scale model for beginners Electric Forklift Incl. battery and c
Description
This text is machine translated.
Scope of delivery
- Construction Car Forklift
- Radio control
- USB charger
- Accumulator
- 2x pallet
- 2x box
- 2x pylons
- User manual



