
Number
Highlights & Details
Document shredder Optimum AutoFeed+ 600M Micro-cut 2 x 15 mm 110 l
- P-5 microcut (2 x 15 mm)
- Casters for easy and comfortable movement of the shredder
- Anti-paper jam technology
- Shreds credit cards, staples and paper clips
- Simple operation through touch-control buttons and PIN-code lock of the paper chamber for still More security
- 55 dBA very quiet noise level
- Level display of the collection container by infrared sensor
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
Protection class 3 (high security level, top-secret information)
- Security level
P-5
- Cutting type
Micro-cut
- Strip/particle size
2 x 15 mm
- Cutting width (max.)
230 mm
- No. of pages (max.)
600 sheet
- Collector
110 l
- Also shreds
Paper clips
Staples
Credit cards
- Cutting speed
1.8 m/min
- Noise emission (max.)
55 dBa
- Width
570 mm
- Height
1031 mm
- Depth
510 mm
- Weight
53 kg
- Factory colour
Black
- Operating voltage
230 V / AC
- Dim
(W x H x D) 570 x 1031 x 510 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361826 Rexel Optimum AutoFeed+ 600M Document shredder 600 sheet Micro-cut 2 x 15 mm P-5 110 l Also shreds Paper clips, Staples,
Description
240 minutes of continuous runtime with cooling by built-in fan. The energy-saving sleep mode is activated after 3 minutes of non-use.
This text is machine translated.
Features
- Automatic paper feed of up to 600 sheets of A4 paper (80 g / m²) in one run
- Manual feed for up to 10 sheets
- Robust cabinet with retractable 110 liter waste container made of high-quality Plastic
- Bag dispenser integrated in the door for easy replacement of the Waste bag
Scope of delivery
- Rexel Optimum Autofeed+ 600m shredder






















