
Number
Highlights & Details
Samsung EP-TA800 rapid charger USB-C™, 25W
- Quick charger for charging compatible devices via USB Type-C.
- It supports super quick charging of 25 watt
Technical specifications
- Product type
USB charger
25 W
- Inputs
Europlug
- No. of outputs
1 x
- Outputs
1x USB-A
1x USB-C®
- Type
EP-TA800XWEGWW
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
Galaxy A05s
Galaxy A15 5G
Galaxy A25 5G
Galaxy A35 5G
Galaxy A55 5G
Galaxy A26 5G
Galaxy A36 5G
Galaxy A56 5G
Galaxy A70
Show more
- PSU features
Quick charger
- Cable length
1 m
- Factory colour
White
- Used at
Mains socket
- Charging method
SuperCharge
- Suitable for
Samsung
- Compatible with (details)
Galaxy S10 (5G)
A80
A70 and future devices
- Compatible with
Samsung
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
- Wireless charging
No
- Operating voltage
100 - 240 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3062552 Samsung EP-TA800XWEGWW USB charger 25 W 1x USB-A, 1x USB-C® SuperCharge White Mains socket Quick charger
Description
Super quick charging function for a rapid lifestyle
Your devices deserve it. Discover a charger adapter with super quick charging function (25 W) and recharge your compatible devices in a flash. Use the type-C to type-C Samsung charging cable for great charging results
Great charging results
The charger adapter can also be used for devices without fast charging technology. For devices that support the standard PD 3.0, the charging adapter can achieve a speed of up to 25 W. On other devices it achieves the regular speed. The adapter is available in black and white so you can tune it to your device.
This text is machine translated.
Scope of delivery
- Loading adapter
- USB cable type-C to type-C
- User manual.




