
Samsung F6009 LED TV 80 cm 32 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Full HD, Smart TV, Wi-Fi Black
Number
Highlights & Details
Samsung 32" full HD F6009 Smart TV (2025)
- Screen size diagonal: 80 cm (32 inch)
- Full HD (1920 x 1080 Pixel)
- Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
- Energy efficiency rating (calc): F (A - G)
- Image enhancement: 50 Hz
- Recording function: None
Technical specifications
- Features
Apple AirPlay/AirPlay 2 compatibility
CI+
HDR
Smart TV
- Manufacturer
Samsung
- Product type
LED TV
- Screen size diagonal (inches)
32 inch
- Frame rate
50 Hz
- Image enhancement
50 Hz
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S2
- Display size
30 inch - 32 inch
- Network/internet function
Apple AirPlay 2
Apple AirPlay
Apps
DLNA
Smart TV
Web Browser
WiFi
- Wi-Fi
built-in
- No. of HDMI connections
2
- No. of USB ports
1 x
- Interfaces
HDMI™
USB
CI+ slot
RJ45
Wi-Fi
- Audio power (max.)
10 W
- Recording function
None
- Display technology
LED
200 x 200 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
732.9 mm
- Height
451.5 mm
- Depth
117.3 mm
- Height (without base)
438.7 mm
- Device depth (without stand)
73.2 mm
- Weight
3.9 kg
- Weight, information
with base
- Power supply (details)
220–240 V
- Power supply (LOV)
mains-powered
F (A - G)
- Dim
(W x H x D) 732.9 x 451.5 x 117.3 mm
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
81.3 cm
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
32 inch
- Power consumption (ON)
27.4 W
- Standby consumption
0.5 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3415337 Samsung F6009 LED TV 80 cm 32 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Full HD, Smart TV, Wi-Fi Black
Description
Scope of delivery
- Remote control (batteries included)
- User manual.




