
Samsung Galaxy A16 LTE 128 GB Black EEC B (A - G) 17 cm (6.7 inch) Smartphone
Number
Samsung Galaxy A16 LTE, 4 GB RAM + 128 GB memory, Black
Highlights & Details
- Screen size diagonal 17 cm (6.7 inch)
- 2340 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.2 GHz, 2 GHz
- RAM: 4 GB
- Memory capacity: 128 GB
- Memory card slots: microSD card (up to 1.5 TB)
- Resolution of built-in camera: 50 MP, 5 MP, 2 MP
- Front camera resolution: 13 MP
- Black
- Android™ 14
Technical specifications
- Product type
Smartphone
- Type
Galaxy A16 LTE
- GSM standard
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.2 GHz
2 GHz
- Operating system (Version)
Android™ 14
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
2340 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
5 MP
2 MP
- Front camera resolution
13 MP
4 GB
- Memory capacity
128 GB
- Memory card slots
microSD card (up to 1.5 TB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.3
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- Data transfer
LTE
UMTS
EDGE
- NFC (Near field communication)
Yes
- Mobile phone features
Super AMOLED
NFC
Fast charging
Sprayproof
Dustproof
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP54
- Width
77.9 mm
- Height
164.4 mm
- Depth
7.9 mm
- Weight
200 g
- Interfaces
USB C® (USB 2.0)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
B (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
25 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3394094 Samsung Galaxy A16 LTE 128 GB Black EEC B (A - G) 17 cm (6.7 inch) Smartphone
Description
Sharp details and colors on a 16.91 cm / 6.7 inch display
The Galaxy A16 features a 16.91 cm/6.7-inch display that gives you plenty of space for fun. Immerse yourself in your favorite content – with the bright colors and realistic details of the FHD+ Super AMOLED display.
Stylish and slim
The Samsung GALAXY A16 combines a slim, elegant design with an excellent handiness and is available in classic and classic 'black' colors.
Many lenses, many possibilities
- Ultra wide-angle camera 5 MP
- 50 MP wide-angle camera
- Makro camera 2 MP
- Front camera 13 MP
Make your everyday life special
Capture your everyday moments thanks to the advanced camera features of your Galaxy A16. With the 50 MP wide-angle camera you can capture memorable moments in abundance, while the 13 MP front camera provides for sharp selfies, which shed important details on your photos.
Powerful processor, high-performance
Whether you're starting a gaming session or working on creative projects, the OctaCore processor allows everything to run without any delays.
Reliable protection for everyday life
Don't worry: Your Galaxy A16 is water- and dust-protected according to IP54. Its resilience also handles small surprises of the daily life, so that you can concentrate on the essentials.
Made for performance – with up to 6x operating system upgrades
With up to 6 generations of operating system upgrades and 6 years of security updates from the global launch, your Galaxy A16 will stay up-to-date for a long time.
Charge quickly and keep going for a long time
Enjoy your favorite content without having to worry directly about battery life. The 5,000 mAh rechargeable battery of your Galaxy A16 keeps it running for a long time with just one charge. And with the 25 W quick charge function, your Smart phone is ready to go again in no time.
Here your passwords are secure
Samsung Knox Vault is like a safe in a safe that physically isolates PINs, passwords, and other private information, so hackers don't have access to it.
This text is machine translated.
Scope of delivery
- Samsung Galaxy A16 5G
- USB-C to USB-C-Ka
- Slot tool
- Quick guide.
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones







