
Highlights & Details
Samsung Li-Ion rechargeable battery ICR18650 with cable
- PCM/BMS-protective circuit
- 2600 mAh capacity
- Connection wire
Technical specifications
- Charging according to the CC-CV-characteristic curve
- Size
18650
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 18.5 mm x 70 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
2600 mAh
- Special-purpose battery features
Cable
- Max. charge voltage
4.2 V
- Max. charging current
2600 mA
- Terminal voltage
2.75 V
- Discharge current (max.)
2.6 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Height
70 mm
- (Ø)
18.5 mm
- Weight
49 g
- Content
1 pc(s)
- Type
ICR18650
- Rechargeable
Yes
- Integrated surge protection
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 251024 Samsung ICR18650 Non-standard battery (rechargeable) 18650 Cable Li-ion 3.7 V 2600 mAh 1 pc(s)
Datasheet 251024 Samsung ICR18650 Non-standard battery (rechargeable) 18650 Cable Li-ion 3.7 V 2600 mAh 1 pc(s)
Information
Test Summary Report 251024 Samsung ICR18650 Non-standard battery (rechargeable) 18650 Cable Li-ion 3.7 V 2600 mAh 1 pc(s)
Security datasheet
Security datasheet 251024 Samsung ICR18650 Non-standard battery (rechargeable) 18650 Cable Li-ion 3.7 V 2600 mAh 1 pc(s)
Description
This text is machine translated.
Features
- Incl. suppressor and connection lines
- Charging according to the CCCV-characteristic
- Charging voltage for single cell: 4.2 V ‡ Max charging current: 2600 mA (at 25 ° C)
- Max Discharge Current: 3600 mA (at 25 ° C).











