
Number
Samsung Projector The Freestyle+ - AI Smart Projektor (2026) LED
Highlights & Details
- ANSI lumen: 550 ANSI lumen
- Contrast ratio (dyn): 100000 : 1
- Full HD, Mini projector, Wi-Fi
Technical specifications
- Product type
Projector
- Technology
LED
- Range of use
Home projector
Home cinema/HD projector
Portable projector
- Standard resolution
1920 x 1080 Full HD
- ANSI lumen
550 ANSI lumen
- Contrast ratio (dyn)
100000 : 1
- Beamer features
Full HD
Mini projector
Wi-Fi
- Max. bulb life
30000 h
- No. of HDMI ports
1 x
- Connections
Mini HDMI
Built-in Wi-Fi
- Max. projection distance
0.012 m
- Dim
(W x H x D) 102.4 x 172.8 x 95.2 mm
- Width
102.4 mm
- Height
172.8 mm
- Depth
95.2 mm
- Weight
830 g
- Factory colour
White
- Power consumption (ON)
100 W
- Operating voltage
220–240 V
- Power supply (LOV)
mains-powered
- Power supply (details)
220–240 V
- Wi-Fi
built-in
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768593 Samsung Projector The Freestyle+ - AI Smart Projektor (2026) LED 550 ANSI lumen 1920 x 1080 Full HD Full HD, Mini projec
Warranty Terms
Warranty Terms 3768593 Samsung Projector The Freestyle+ - AI Smart Projektor (2026) LED 550 ANSI lumen 1920 x 1080 Full HD Full HD, Mini projec
Description
Scope of delivery
- Incl. remote control
- Base
- Power cable
- User manual.


