
Samsung Galaxy Xcover6 Pro Enterprise Edition GB, black
Highlights & Details
- Screen size diagonal 16.8 cm (6.6 inch)
- 2400 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.4 GHz, 1.8 GHz
- RAM: 6 GB
- Memory capacity: 128 GB
- Memory card slots: microSD Karte (up to 1 TB)
- Resolution of built-in camera: 50 MP, 8 MP
- Front camera resolution: 13 MP
- Black
- Android™ 12
Technical specifications
- Product type
Outdoor smartphobe
- Type
XCover6 Pro Enterprise Edition
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.4 GHz
1.8 GHz
- Operating system (Version)
Android™ 12
- Display (cm)
16.8 cm
- Screen size diagonal (inches)
6.6 inch
- Display resolution
2400 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
8 MP
- Front camera resolution
13 MP
6 GB
- Memory capacity
128 GB
- Memory card slots
microSD Karte (up to 1 TB)
- SIM card version
Nano SIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.2
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
3500 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2500 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
4050 mAh
- Data transfer
EDGE
GPRS
UMTS
HSUPA
HSPA+
LTE
5G
- NFC (Near field communication)
Yes
- Mobile phone features
MIL-STD-810H
Corning® Gorilla® Glass Victus™
IP68
Fingerprint scanner
Face recognition
NFC
Spare battery
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
44 h
IP68
- US DoD Military Standards
MIL-STD-810H
- Width
79.9 mm
- Height
168.8 mm
- Depth
9.9 mm
- Weight
235 g
- Interfaces
USB A (USB 3.2 1st gen)
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
- Type
Enterprise Edition
n.rel.
- Charging capacity (min.)
10 W
- Charging capacity (max.)
15 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- Smartphone model
Galaxy XCover Pro Enterprise Edition
- Contract
None
- UKCA
yes
Documents & Downloads
Information
Test Summary Report 2617788 Samsung XCover6 Pro Enterprise Edition 128 GB Black 16.8 cm (6.6 inch) Outdoor smartphobe
Security datasheet
Security datasheet 2617788 Samsung XCover6 Pro Enterprise Edition 128 GB Black 16.8 cm (6.6 inch) Outdoor smartphobe
Description
This text is machine translated.
Scope of delivery
- SmartPhone
- Battery (replaceable)
- Data cable (USB-C to USB-C)
- Quick guide
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones











