
Number
Technical specifications
- Product type
Outdoor radio
- Tuner
FM
AM
- hifi functions
Emergency radio
- Features
Battery charger
Torch
rechargeable
Solar panel
Crank
- Dim
(W x H x D) 52 x 83.6 x 69.8 mm
- Interfaces (output)
USB type A
- Interfaces (input)
USB C®
- Power supply (LOV)
via USB
- Power supply
Li-ion rechargeable battery (built-in)
USB (cable included)
- Factory colour
Black
Yellow
- Width
52 mm
- Height
83.6 mm
- Depth
69.8 mm
- Weight
0.38 kg
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3532560 Sangean MMR-88 Outdoor radio FM, AM Emergency radio Battery charger, Torch, rechargeable, Solar panel, Crank Black, Yell
User & Safety Instructions
User & Safety Instructions 3532560 Sangean MMR-88 Outdoor radio FM, AM Emergency radio Battery charger, Torch, rechargeable, Solar panel, Crank Black, Yell
Description
Features
- AM/FM
- 19 random station memory (AM/FM mixed)
- Power supply by hand crank / solar panel / DC input (USB type-C) for a rechargeable lithium battery
- Charging LED-display
- Adjustable LED torch (high / low / flash / SOS Morse code)
- Integrated clock
- Built-in loudspeaker
- Stereo headphone jack
- Emergency siren (emergency buzzer)
- 90-minute auto shutdown
- Stereo headphone jack
- Handy size
- DC output (5V/0.3A) USB Type-A for charging smaller devices
- DC-input (5V/0.5A) USB type-C for recharging
- USB type A-on-USB type C cable and wrist strap are included
- This text is machine translated.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio







