
Number
Sangean MMR-99 DAB+ Ocean Blue DAB+/FM-RDS/Bluetooth Dig. Tuning Emergency Radio
Technical specifications
- Product type
Outdoor radio
- Tuner
DAB+
DAB
FM
- hifi functions
Emergency radio
Bluetooth
- Features
Solar panel
splashproof
dustproof
Torch
- Station memory
40
- Dim
(W x H x D) 202.5 x 113 x 101 mm
- Interfaces (input)
USB C®
- Power supply (LOV)
rechargeable
solar-powered
dynamo-powered
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Blue
- Width
202.5 mm
- Height
113 mm
- Depth
101 mm
- Weight
900 g
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2564661 Sangean MMR-99 DAB+ Blue Outdoor radio DAB+, DAB, FM Emergency radio, Bluetooth Solar panel, splashproof, dustproof, Tor
User & Safety Instructions 2564661 Sangean MMR-99 DAB+ Blue Outdoor radio DAB+, DAB, FM Emergency radio, Bluetooth Solar panel, splashproof, dustproof, Tor
Description
Features
- DAB+/FM-RDS/BLUETOOTH
- ATS (Auto Tuning System)
- 8 pages with 40 station presets (20 DAB+/20 FM)
- FM mono/stereo switch
- Powered by hand crank/solar power/DC-in (USB type C) to rechargeable lithium battery
- Battery level indicator
- Charging LED display
- Adjustable 5 mode LED torch (high&low/wide&focused/flashing/SOS/Morse code)
- Red light torch for optimum night vision
- With emergency light for everything unexpected
- Built-in clock
- Built-in premium speaker
- Alarm timer with 7 different buzzer levels
- Volume control (on/off)
- Adjustable timer for the background lighting
- Auto-off mode
- IP55: Built for extreme conditions
- Handy size for portability
- AUX-in for additional audio sources
- Stereo headphone jack
- DC-Out (5V/1A) USB type-A for charging smaller devices
- DC-in (5V/2. 4A) USB TYPE C
- USB type-A to USB type-C cable and wrist strap included.
- This text is machine translated.
Scope of delivery
- SB Type-A to USB Type-C cable
- Wrist strap.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio













