
Number
Highlights & Details
DAB+ construction site radio U4X
- Use of DSP technology
- In-built lithium battery
- Easy to read TFT display
- LCD background lighting
- Triple Protection
Technical specifications
- Output Power 12W+12W(AC-IN)
- Impedance 8 Ohm
- Product type
Workplace radio
- Tuner
DAB+
FM
- hifi functions
Bluetooth
USB
AUX
NFC
- Playback of
MP3
ACC
WMA
OGG
FLAC
- Features
rechargeable
waterproof
shockproof
dustproof
NFC
Battery charger
- Dim
(W x H x D) 297 x 342 x 297 mm
- Interfaces (input)
Audio line in
Bluetooth
- Power supply (LOV)
rechargeable
mains-powered
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Black
- Width
297 mm
- Height
342 mm
- Depth
297 mm
- Weight
4.9 kg
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2915792 Sangean U-4X Workplace radio DAB+, FM Bluetooth, USB, AUX, NFC rechargeable, waterproof, shockproof, dustproof, NFC, Bat
User & Safety Instructions 2915792 Sangean U-4X Workplace radio DAB+, FM Bluetooth, USB, AUX, NFC rechargeable, waterproof, shockproof, dustproof, NFC, Bat
User & Safety Instructions 2915792 Sangean U-4X Workplace radio DAB+, FM Bluetooth, USB, AUX, NFC rechargeable, waterproof, shockproof, dustproof, NFC, Bat
User & Safety Instructions 2915792 Sangean U-4X Workplace radio DAB+, FM Bluetooth, USB, AUX, NFC rechargeable, waterproof, shockproof, dustproof, NFC, Bat
User & Safety Instructions 2915792 Sangean U-4X Workplace radio DAB+, FM Bluetooth, USB, AUX, NFC rechargeable, waterproof, shockproof, dustproof, NFC, Bat
Information
Information 2915792 Sangean U-4X Workplace radio DAB+, FM Bluetooth, USB, AUX, NFC rechargeable, waterproof, shockproof, dustproof, NFC, Bat
Warranty Terms
Warranty Terms 2915792 Sangean U-4X Workplace radio DAB+, FM Bluetooth, USB, AUX, NFC rechargeable, waterproof, shockproof, dustproof, NFC, Bat
Description
This radio supports the True Wireless Stereo (TBW) function, which can be coupled with another U4X for an incomparable stereo experience. Thanks to the wireless Bluetooth technology you can easily stream your favorite music or radio programs. Thanks to the DSP technology the U4X offers the user a high-quality and distortion-free listening experience.
This text is machine translated.
Features
- Using DSP technology, the U4X offers a clear, high-quality listening experience thanks to its outstanding radio sensitivity and channel selectivity
- Built-in lithium battery: The use of rechargeable batteries is environmentally friendly and allows quick charging
- The USB-A output: A USB connection (5V 1A) enables charging your mobile devices
- Dual mobile coil high efficiency: The U4X can achieve more decibels by essentially configuring two speakers into a single one. More power more energy saving
- Easy-to-read TFT display: All information ücan be easily read from the clock and radio on the colored TFT display with backlight
- Super loud volume: In comparison to the previous model the volume of the U4X is four times higher so that you can hear it clearly even in loud outside areas
- Triple protection: The U4X offers IP65 protection against water, dust and vibration for use in all harsh outdoor environments
- Software Update via USB
- Treble bass mid control/EQ/loudness
- Bluetooth: NFC, AVRCP (playback and pause), Tws
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio









