
Number
Sangean WFR-39 Internet pocket radio
Highlights & Details
- FM / DAB / Internet radioATS (auto tuning system)Station memory (99 FM / 99 DAB / 250 iRadio)Spotify Connect for music streamingCloud Music (Podcasts / Amazon Music / Deezer / Napster / Qobuz / TIDAL)Media Center with UPnP supportMobile app (AirMusic control)Built-in high-quality loudspeaker9 EQ modes (Normal / Flat / Jazz / Rock / Soundtracks / Classic / Pop / News / My EQ)
Technical specifications
- Product type
Internet pocket radio
- Tuner
Internet
DAB
FM
- hifi functions
Internet radio
FM
Wi-Fi
- Playback of
AAC
AAC+
FLAC
MP3
WAV
- Features
Spotify
Alarm clock
rechargeable
- Station memory
448
- Dim
(W x H x D) 166 x 108 x 38.7 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
USB C®
Wi-Fi 4 (IEEE 802.11)
- Power supply (LOV)
rechargeable
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Grey
Black
- Width
166 mm
- Height
108 mm
- Depth
38.7 mm
- Weight
405 g
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2620137 Sangean WFR-39 Internet pocket radio Internet, DAB, FM Internet radio, FM, Wi-Fi Spotify, Alarm clock, rechargeable Grey
Description
This text is machine translated.
Features
- Sleep timer
- NAP alarm
- Adjustable dimmer
- Weather information Impedance: 8 Ω
- Output power 1 W
- Headphone output power 2 x 0.9 mW
- Battery technology: Lithium-ion
- Battery capacity 2600 mAh
- Battery runtime: 7 h
- Battery charging time 5.5 h
- POWER SUPPLY: DC 5 V / 2.4 A.
Scope of delivery
- Sangean WFR-39 Internet pocket radio
- USB-A to USB-C™ Charging cable
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio



