
Number
Highlights & Details
Ultrasonic Thickness Gauge
- Your reliable worktool for every day: light
- easy
- precise
Technical specifications
- Velocity: 500 to 9000 m/S
- Measuring mode (additional): nodular graphite cast iron
- Product type
Thickness gauge
- Measuring type
Aluminium
Grey iron
Cast iron
Copper
Polyethylene
PVC
Fused quartz
Steel
Zinc
Brass
- Reading range
1.5 - 20 cm
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 25 x 21 x 5.3 cm
- Weight
750 g
- Display
LCD
- Resolution
0.1 mm
- Accuracy
0.5 %
- Content
1 pc(s)
- Reading range (max.)
20 cm
- Reading range (min.)
1.5 mm
- Measuring type
Ultrasound
- Width
21 cm
- Height
5.3 cm
- Length
25 cm
- Digit height
10 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 756152 Sauter TB 200-0.1US-RED Thickness gauge 1.5 - 20 cm
User & Safety Instructions
User & Safety Instructions 756152 Sauter TB 200-0.1US-RED Thickness gauge 1.5 - 20 cm
Information
Information 756152 Sauter TB 200-0.1US-RED Thickness gauge 1.5 - 20 cm
Conformity certificate
Conformity certificate 756152 Sauter TB 200-0.1US-RED Thickness gauge 1.5 - 20 cm
Security datasheet
Security datasheet 756152 Sauter TB 200-0.1US-RED Thickness gauge 1.5 - 20 cm
Description
This text is machine translated.
Features
- External sensor for difficult-to-access measurements
- Base plate for calibration included
- Delivered in a hard carrying case
- Auto-Power-Off
- Selectable measuring units: mm, inch
- TB 200-0.1US-RED. can only analyse these materials: cast iron, aluminium, copper, brass, zinc, quartz glass, polyehylene, PVC, grey cast iron, nodular cast iron, steel

