
Number
Highlights & Details
Material thickness meter TB 200-0.1
- External probe
- Measuring accuracy ± 0.5%
Technical specifications
- Sound speed: 500 - 9000 m / s
- Materials: steel, cast iron, aluminum, copper, brass, zinc, quartz glass, polyethylene, PVC, cast iron, nodular cast iron, homogeneous plastics
- Product type
Thickness gauge
- Measuring type
Cast iron
Aluminium
Brass
Copper
Zinc
Fused quartz
Polyethylene
PVC
Grey iron
Steel
- Reading range
1.5 - 20 cm
Manufacturer's standards (no certificate)
- Operating voltage
4 x AA batteries
- Dim
(L x W x H) 161 x 69 x 32 mm
- Weight
250 g
- Display
LCD
- Resolution
0.1 mm
- Accuracy
0.5 %
- Content
1 Set
- Reading range (max.)
20 cm
- Reading range (min.)
1.5 mm
- Measuring type
Ultrasound
- Width
69 mm
- Height
32 mm
- Length
161 mm
- Digit height
10 mm
- Display (details)
LCD
- Resolution
0.1 mm
- Accuracy
± (5 % + 0 ºC)
- Reading range
1.5 - 200 mm
Documents & Downloads
Datasheet
Datasheet 101395 Sauter TB 200-0.1US Thickness gauge 1.5 - 20 cm
User & Safety Instructions
User & Safety Instructions 101395 Sauter TB 200-0.1US Thickness gauge 1.5 - 20 cm
Information
Information 101395 Sauter TB 200-0.1US Thickness gauge 1.5 - 20 cm
Conformity certificate
Conformity certificate 101395 Sauter TB 200-0.1US Thickness gauge 1.5 - 20 cm
Description
Features
- Calibration
- Selectable units: mm, inch
- ultrasound system • External probe
- auto power off function.
Scope of delivery
- 4 AA batteries (AA)
- carrying case
- Ultrasonic sensor
- Zero plate
- Operating instructions.



