
Number
Highlights & Details
Ultrasonic Thickness Gauge
- Hand-hold thickness gauge
Technical specifications
- Measuring range of the sound speed: 1000 to 9999 m/s.
- Product type
Thickness gauge
- Measuring type
Aluminium
Grey iron
Cast iron
Copper
Brass
Polyethylene
PVC
Fused quartz
Steel
Zinc
- Reading range
1.2 - 23 cm
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 37.5 x 22 x 9.5 cm
- Weight
1.33 kg
- Display
LCD
- Resolution
0.1 mm
- Accuracy
0.5 %
- Content
1 pc(s)
- Reading range (max.)
23 cm
- Reading range (min.)
1.2 mm
- Measuring type
Ultrasound
- Width
22 cm
- Height
9.5 cm
- Length
37.5 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 756173 Sauter TN 230-0.1US Thickness gauge 1.2 - 23 cm
User & Safety Instructions
User & Safety Instructions 756173 Sauter TN 230-0.1US Thickness gauge 1.2 - 23 cm
Information
Information 756173 Sauter TN 230-0.1US Thickness gauge 1.2 - 23 cm
Description
This text is machine translated.
Features
- External sensor
- Data interface RS-232, standard (only for models with readout d = 0,01 mm)
- Delivered in a hard carrying case
- Scan mode (10 measurements per sec.) or single point measuring mode possible
- Internal memory for up to 20 files (with up to 100 values per file)

