
Number
Technical specifications
- Protection class IP54Battery life span approx. 4 hLi-Ion rechargeable battery 2500 mAh
- Product type
Outdoor radio
- Tuner
FM
AM
FM
- hifi functions
Emergency radio
USB
FM
AM
- Features
Crank
Solar panel
splashproof
shockproof
Torch
- Dim
(W x H x D) 156 x 95 x 95 mm
- Interfaces (output)
USB type A
Micro USB B (USB 2.0)
Audio 2.0 (3.5 mm jack)
- Interfaces (input)
Micro USB
- Power supply (LOV)
rechargeable
battery-powered
dynamo-powered
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Yellow
Black
- Width
156 mm
- Height
95 mm
- Depth
95 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2859217 Schwaiger Outdoor radio FM, AM, FM Emergency radio, USB, FM, AM Crank, Solar panel, splashproof, shockproof, Torch Yello
User & Safety Instructions
User & Safety Instructions 2859217 Schwaiger Outdoor radio FM, AM, FM Emergency radio, USB, FM, AM Crank, Solar panel, splashproof, shockproof, Torch Yello
Description
This text is machine translated.
Features
- Radio reception via FM and AMWith built-in LED torch, additional reading lamp and SOS emergency lampNever without power supply thanks to 4 different charging options: Via in-built solar panel, via dynamo crank, 3x AA battery or micro USB charging port
Scope of delivery
- Outdoor radio;
- Solar panel
- Inverter for 300 W/ WiFi controllable
- Fitting Material
- Charging cable
- User manual.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio







