There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 85.3 x 41 x 22 mm
Grey
Blue
42 V DC
24 V DC
SELV, ENEC (pending)
350 mA
350 mA
230 V AC
II
dimmable
Overvoltage
Surge protection
IP20
Screw terminal
14.7 W
1 x
1 x
264 V AC
198 V AC
95 g
14.7 W (max)
Pulsed
41 mm
22 mm
85.3 mm
50 °C
-25 °C
yes
Datasheet 1947716 Self Electronics SLD15-350IL-ES LED driver Constant current 14.7 W 350 mA 24 - 42 V DC dimmable, Overvoltage, Surge prot
User & Safety Instructions 1947716 Self Electronics SLD15-350IL-ES LED driver Constant current 14.7 W 350 mA 24 - 42 V DC dimmable, Overvoltage, Surge prot
Warranty Terms 1947716 Self Electronics SLD15-350IL-ES LED driver Constant current 14.7 W 350 mA 24 - 42 V DC dimmable, Overvoltage, Surge prot