There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 85.3 x 41 x 22 mm
Grey
Blue
30 V DC
17 V DC
SELV, ENEC (pending)
500 mA
500 mA
230 V AC
II
dimmable
Overvoltage
Surge protection
IP20
Screw terminal
15 W
1 x
1 x
264 V AC
198 V AC
95 g
15 W (max)
Pulsed
41 mm
22 mm
85.3 mm
50 °C
-25 °C
yes
Datasheet 1947718 Self Electronics SLD15-500IL-ES LED driver Constant current 15 W 500 mA 17 - 30 V DC dimmable, Overvoltage, Surge protec
User & Safety Instructions 1947718 Self Electronics SLD15-500IL-ES LED driver Constant current 15 W 500 mA 17 - 30 V DC dimmable, Overvoltage, Surge protec
Warranty Terms 1947718 Self Electronics SLD15-500IL-ES LED driver Constant current 15 W 500 mA 17 - 30 V DC dimmable, Overvoltage, Surge protec