
Number
Highlights & Details
LED power supply SLD75-12VL-E
- Constant voltage
- 12 V DC
- 1 - 6.25 A
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 185 x 60 x 31 mm
- Factory colour
Grey
Blue
- Output voltage (max.)
12 V DC
- Test mark
SELV; MM; ENEC
- Max. output current
6.25 A
- Output current (max.) - rounded
6.25 A
- Operating voltage
230 V AC
- Protection class
II
- LED driver features
dimmable
Approved for use on furniture
Surge protection
IP20
- Connection
Screw terminal
- Max. power
75 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
1 A
- Input voltage (max.)
264 V AC
- Min. input voltage
198 V AC
- Weight
306 g
- Power range
75 W (max)
- Width
60 mm
- Height
31 mm
- Length
185 mm
- Max. temperature
+45 °C
- Min. temperature
-10 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1645980 Self Electronics SLD75-12VL-E LED transformer Constant voltage 75 W 1 - 6.25 A 12 V DC dimmable, Approved for use on fur
User & Safety Instructions
User & Safety Instructions 1645980 Self Electronics SLD75-12VL-E LED transformer Constant voltage 75 W 1 - 6.25 A 12 V DC dimmable, Approved for use on fur
Description
This text is machine translated.
Features
- Independent operating device
- Protection class II, SELV output
- Flicker-free design
- Protected against overload, short-circuit, over-voltage and temperature protection
- EN 61347-1, EN 61347-2-13, EN55015, EN61000-3-2, etc.
- For LED applications

