
Number
Highlights & Details
LED switched-mode power supply series SLT150-VLG-E Plastic Case IP20 Single Output CV Power: 150W
- Constant voltage
- 24 V DC
- 6.25 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
- Dim
(L x W x H) 185 x 60 x 31 mm
- Factory colour
White
Blue
- Output voltage (max.)
24 V DC
- Test mark
SELV, MM
- Max. output current
6.25 A
- Output current (max.) - rounded
6.25 A
- Operating voltage
230 V AC
- Protection class
II
- LED driver features
Suitable for flammable surfaces
Approved for use on furniture
not dimmable
Surge protection
Overvoltage
IP20
- Connection
Screw terminal
- Max. power
150 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
198 V AC
- Weight
460 g
- Power range
150 W (max)
- Width
60 mm
- Height
31 mm
- Length
185 mm
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2250830 Self Electronics SLT150-24VLG-E LED driver Constant voltage 150 W 6.25 A 24 V DC Suitable for flammable surfaces, Approv
User & Safety Instructions
User & Safety Instructions 2250830 Self Electronics SLT150-24VLG-E LED driver Constant voltage 150 W 6.25 A 24 V DC Suitable for flammable surfaces, Approv
Warranty Terms
Warranty Terms 2250830 Self Electronics SLT150-24VLG-E LED driver Constant voltage 150 W 6.25 A 24 V DC Suitable for flammable surfaces, Approv
Description
Features
- Independant operating device
- Protection class II
- Constant voltage
- IP20
- Protected against overload, short-circuit, overvoltage and temperature protection
- This text is machine translated.


