There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
240 mA
(L x W x H) 41.00 x 85.30 x 22.00 mm
Grey
Blue
42.0 V DC
2.0 V DC
SELV; MM; ENEC;
500 mA
500 mA
120 V AC
230 V AC
II
IP20
Approved for use on furniture
not dimmable
Surge protection
IP20
Screw terminal
20 W
1 x
1 x
150 mA
305 V AC
108 V AC
85.00 g
0.3 W
0.3 up to 20 W
Synchronised
85.30 mm
22.00 mm
41.00 mm
50 °C
-20 °C
yes
Datasheet 1645985 Self Electronics SLT20-500IL-UN LED driver Constant current 20 W 150 - 500 mA 2.0 - 42.0 V DC Approved for use on furnit
User & Safety Instructions 1645985 Self Electronics SLT20-500IL-UN LED driver Constant current 20 W 150 - 500 mA 2.0 - 42.0 V DC Approved for use on furnit
Warranty Terms 1645985 Self Electronics SLT20-500IL-UN LED driver Constant current 20 W 150 - 500 mA 2.0 - 42.0 V DC Approved for use on furnit