There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
50 mA
(L x W x H) 50.00 x 30.00 x 20.00 mm
White
9.0 V DC
3.0 V DC
SELV,; MM; Intertek
350 mA
350 mA
230 V AC
II
IP20
Approved for use on furniture
not dimmable
Surge protection
Overvoltage
IP20
Open end cable
3.15 W
1 x
1 x
350 mA
264 V AC
198 V AC
30.00 g
1.5 W
1.5 up to 3.15 W
Synchronised
30.00 mm
20.00 mm
50.00 mm
50 °C
-20 °C
yes
Datasheet 1645984 Self Electronics SLT3-350IS-1 LED driver Constant current 3.15 W 350 mA 3.0 - 9.0 V DC Approved for use on furniture, no
User & Safety Instructions 1645984 Self Electronics SLT3-350IS-1 LED driver Constant current 3.15 W 350 mA 3.0 - 9.0 V DC Approved for use on furniture, no