There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
60 mA
(L x W x H) 52.00 x 30.00 x 23.00 mm
White
9 V DC
2 V DC
SELV,; MM; Intertek; UL
350 mA
350 mA
120 V AC
230 V AC
II
IP66
Approved for use on furniture
not dimmable
Surge protection
Overvoltage
IP66
Open end cable
3.2 W
1 x
1 x
350 mA
264 V AC
90 V AC
42.00 g
1.05 W
1.05 up to 3.2 W
Synchronised
30.00 mm
23.00 mm
52.00 mm
50 °C
-20 °C
yes
Datasheet 1646028 Self Electronics SLT3-350ISC LED driver Constant current 3.2 W 350 mA 2 - 9 V DC Approved for use on furniture, not dimm
User & Safety Instructions 1646028 Self Electronics SLT3-350ISC LED driver Constant current 3.2 W 350 mA 2 - 9 V DC Approved for use on furniture, not dimm