
Number
Highlights & Details
LED power supply SLT3-700IS-1
- Constant current
- 2.0 - 4.2 V DC
- 700 mA
Technical specifications
- Product type
LED driver
- Type
Constant current
- Operating current
50 mA
- Dim
(L x W x H) 50.00 x 30.00 x 20.00 mm
- Factory colour
White
- Output voltage (max.)
4.2 V DC
- Output voltage (min.)
2.0 V DC
- Test mark
SELV,; MM; Intertek
- Max. output current
700 mA
- Output current (max.) - rounded
700 mA
- Operating voltage
230 V AC
- Protection class
II
IP20
- LED driver features
Approved for use on furniture
not dimmable
Surge protection
Overvoltage
IP20
- Connection
Open end cable
- Max. power
2.94 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
700 mA
- Input voltage (max.)
264 V AC
- Min. input voltage
198 V AC
- Weight
30.00 g
- Power (min.)
1.4 W
- Power range
1.4 up to 2.94 W
- Type
Synchronised
- Width
30.00 mm
- Height
20.00 mm
- Length
50.00 mm
- Max. temperature
45 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1646030 Self Electronics SLT3-700IS-1 LED driver Constant current 2.94 W 700 mA 2.0 - 4.2 V DC Approved for use on furniture, no
User & Safety Instructions
User & Safety Instructions 1646030 Self Electronics SLT3-700IS-1 LED driver Constant current 2.94 W 700 mA 2.0 - 4.2 V DC Approved for use on furniture, no
Description
This text is machine translated.
Features
- Independent operating device
- Protection class II, SELV output
- Flicker-free design
- Constant current
- IP20
- Protected against overload, short-circuit, over-voltage and temperature protection
- EN 61347-1, EN 61347-2-13, EN55015, EN61000-3-2, etc.
- For LED applications

