
Number
Highlights & Details
SLT96-24VLC-UN
- Constant voltage
- 24.0 V DC
- 0 - 4 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
- Operating current
900 mA
- Dim
(L x W x H) 262.00 x 40.00 x 23.00 mm
- Factory colour
Silver
- Output voltage (max.)
24.0 V DC
- Output voltage (min.)
24.0 V DC
- Test mark
SELV; MM; VDE; UL
- Max. output current
4 A
- Output current (max.) - rounded
4 A
- Operating voltage
120 V AC
230 V AC
- Protection class
I
IP67
- LED driver features
Approved for use on furniture
not dimmable
Surge protection
Overvoltage
IP67
- Connection
Open end cable
- Max. power
96 W
- No. of outputs
1 x
- No. of inputs
1 x
- Type
LED switched power supply metal housing CV
- Output current (min.)
0 A
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
500.00 g
- Power (min.)
0 W
- Power range
0 up to 96 W
- Type
Synchronised
- Width
40.00 mm
- Height
23.00 mm
- Length
262.00 mm
- Max. temperature
60 °C
- Min. temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1645983 Self Electronics SLT96-24VLC-UN LED driver Constant voltage 96 W 0 - 4 A 24.0 V DC Approved for use on furniture, not di
User & Safety Instructions
User & Safety Instructions 1645983 Self Electronics SLT96-24VLC-UN LED driver Constant voltage 96 W 0 - 4 A 24.0 V DC Approved for use on furniture, not di
Warranty Terms
Warranty Terms 1645983 Self Electronics SLT96-24VLC-UN LED driver Constant voltage 96 W 0 - 4 A 24.0 V DC Approved for use on furniture, not di
Description
This text is machine translated.
Features
- Independent operating device
- Protection class II, SELV output
- Constant voltage
- IP67
- Protected against overload, short-circuit, over-voltage and temperature protection
- EN 61347-1, EN 61347-2-13, EN55015, EN61000-3-2, etc.
- For LED applications

