
Number
Highlights & Details
Senseca ECO 130-GOURMET Alarm Thermometer -65 ... +1200 °C with class 1 type K insertion sensor GF1TK-E1.5 (Ø1,5 mm)
- Hygiene-compliant: Easy to clean surfaces and waterproof (IP67 not suitable for plug connection).
- Unobtrusive design: Dirt-resistant and elegant.
- Flexible: Fastest Ø1.5 mm penetration probe with 1m cable, can be exchanged against other type K probe thanks to flat plug.
- Energy efficient: Over 3,000 h of continuous operation (typical) Due to extremely low power consumption.
- Practical: Magnetic rubber protective sleeve with sensor parking.
- Ideal for cooking, baking, grilling or for core temperature checks.
- Made in Germany
Technical specifications
- Dim
(L x W x H) 28 x 54 x 108 mm
- Height
108 mm
- Length
28 mm
- Width
54 mm
Manufacturer's standards (no certificate)
- Sensor type
K
- Type
ECO130-GOURMET-E1.5
- Basic accuracy
0.1 %
- Probe length
100 mm
- Display (details)
3-line LCD-display with battery status indication and background lighting
- Power supply
AA battery (2x), included
- Max. temperature
1200 °C
- Min. temperature
-65 °C
- Weight
125 g
- Product type
Temperature alarm
Documents & Downloads
Datasheet
Datasheet 3771553 Senseca ECO130-GOURMET-E1.5 Temperature alarm -65 - 1200 °C Sensor type K
User & Safety Instructions
User & Safety Instructions 3771553 Senseca ECO130-GOURMET-E1.5 Temperature alarm -65 - 1200 °C Sensor type K
Description
The robust, shock-proof ABS housing is water-protected according to IP67 (IP54 plug connection).
A special highlight is the 3-line segment display with background lighting which can be rotated by 180° at the touch of a button – Ideal for difficult angles.
The accompanying magnetic rubber protective cover not only provides for additional protection, but also enables the easy fixing to metallic surfaces like refrigerators, oven fronts or barbecue stations.
Sensors can be parked in special recesses.
This text is machine translated.
Features
- High precision: Type K thermocouple for accurate results from -65 to +1200 °C (supplied probe -65 to +550 °C).
- Quick response: Includes insertion sensor (class 1) with only Ø 1.5 mm for minimum response times.
- Heat resistant: 1 meter silicon cable permanent up to +230 °C, short term up to +250 °C; silicone grip up to +250 °C.
- Robust and waterproof: IP54 protected with screwed battery compartment.
- Overhead display: 180° rotating, backlit display for optimum readability in any position.
- Practical set: Includes magnetic protective cover (G1000-Cover) for a secure hold and shock protection.
Scope of delivery
- Type K ECO130-GOURMET alarm thermometer
- Class 1 type K Ø1.5 mm penetration sensor GF 1TK-E1.5 (1 meter silicone cable)
- Magnetic rubber protective cover G1000-Cover with storage space for sensors
- 2 x AA alkaline batteries
- User manual
- Testing procedure


