
Sharp Soundbar
Highlights & Details
- Dolby Atmos Engine produces immersive 3D virtual surround sound
- 440W peak power
- Wireless subwoofer provides a cinema experience without tangled wires
- HDMI earc/CEC connection allows you to control the soundbar
- With the TV remote control
- 4K transmission with 2 HDMI inputs extends your connectivity
- TV
- Bluetooth® 5.3 Music streaming
- Optical, Aux (3, 5 mm) and coaxial inputs
- USB MP3-playback (supports drives up to 64 GB)
- Clear speech output through dedicated center loudspeaker
- Equalizer with 6 pre-settings (including night mode) + individual bass and treble adjustment
Technical specifications
- Product color: Metallic
- Transmission: Wired & Wireless
- Product type
Soundbar
- Soundbar features
USB
Dolby Atmos
incl. cordless subwoofer
Bluetooth
- Max. audio capacity
220 W
- No. of HDMI inputs
2 x
- Interfaces (input)
USB
Bluetooth
HDMI™
Digital audio (optical)
Digital audio (coax)
- Factory colour
Dark grey
- Width
950 mm
- Height
70 mm
- Depth
105 mm
- Dim
(W x H x D) 950 x 70 x 105 mm
- Weight
2.6 kg
- Content
1 pc(s)
- Bluetooth
4.2
- Bluetooth
Yes
- No. of HDMI ports
3 x
- Power consumption (standby)
0.5 W
- Power supply (details)
220 - 240 V
- Wi-Fi
No
- UKCA
yes
- Subwoofer power consumption
20 W
- Wall mounting kit
yes
- Wall mountable
yes
- Remote control included
yes
- TV stand usage
no
- Equalizer
yes
- RMS rated power
440 W
- Subwoofer RMS power
120 W
- Subwoofer frequency range
50 - 130 Hz
- Subwoofer weight
5.4 kg
- Master (outer) case length
285 mm
- Products per master (outer) case
2 Stück(e)
- Number of remote control batteries
2
- Soundbar frequency range
120 - 20000 Hz
- Digital audio coaxial in
1
- Soundbar power consumption
25 W
- Subwoofer depth
24 cm
- Subwoofer height
41.5 cm
- Subwoofer width
24 cm
- Manual
yes
- Quick start guide
yes
- AUX in
yes
- Master (outer) case height
535 mm
- Master (outer) case width
1040 mm
- Digital audio optical in
1
- On/off switch
yes
- Package weight
10.3 kg
- HDMI in
3
- Audio Return Channel (ARC)
yes
- Subwoofer included
yes
- Soundbar weight
2.5 kg
- Soundbar speaker RMS power
100 W
- Built-in display
yes
Documents & Downloads
Datasheet
Datasheet 3442452 Sharp Soundbar Dark grey USB, Dolby Atmos, incl. cordless subwoofer, Bluetooth
User & Safety Instructions
User & Safety Instructions 3442452 Sharp Soundbar Dark grey USB, Dolby Atmos, incl. cordless subwoofer, Bluetooth
User & Safety Instructions 3442452 Sharp Soundbar Dark grey USB, Dolby Atmos, incl. cordless subwoofer, Bluetooth
Description
4K pass-through
HDMI inputs allow 4K signals to be transmitted from devices such as 4K Blu-ray Disc players in full visual brilliance and detail.
Dolby Atmos
Immerse yourself in the newly conceived sound with Dolby Atmos! Deep, clarity and details like never before, Dolby Atmos is a sound experience that you can feel all around.
Dolby Atmos content is available on selected radio and streaming services, or through HDMI-connected external devices such as a Dolby Atmos-compatible gaming console or Blu-ray player.
HDMI EARC/CEC
Earc (enhanced audio return channel) allows you to use your TV as a hub for external devices and send the sound from your TV to your soundbar via a single HDMI cable. With increased bandwidth (in comparison to ARC), it can support a wider range of audio formats, as well as advanced features such as automatic correction of processor delays so that your audio and video always match, and lip synchronization correction. CEC (Consumer Electronics Control) is a convenient feature that allows the remote control of your CEC-compatible TV to control key features of the sound bar such as standby, volume and mute.
Equalizer (EQ) pre-settings
Equalizer pre-settings allow you to quickly adjust the sound dynamics to the content you are listening to.
Optical digital input
Enjoy flawless digital audio quality with the optical digital cable connection, which provides interference-free signals for a reliable and seamless listening experience.
Compatible with all TVs
For improved entertainment, you can upgrade your TV acoustically with your Sharp soundbar. It fits – regardless of which TV set you have.
This text is machine translated.
Scope of delivery
- HT-SBW460 3.1 Soundbar incl.
- Wireless subwoofer,
- Remote control (batteries included)
- Power cable, HDMI cable (1.5 m), Aux
- 3.5mm to 3.5mm audio cable (1m),
- Wall mounting fixtures,
- Wall brackets,
- User documentation




