
Number
Highlights & Details
Shuttle D50U3 Mini PC
- 4K 3840 x 2160 Pixel
- Intel® Core™ i3 1315U 13th Gen (Raptor Lake) 6 core(s) / max. 4.5 GHz
- RAM: 16 GB DDR5 RAM
- 500 GB SSD
- Intel Intel UHD
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
Shuttle Mini PC D50U3
- Display resolution
3840 x 2160 Pixel
- Display resolution mode
4K
- CPU series
Intel® Core™ i3
- CPU
Intel® Core™ i3 1315U
- Processor/type
1315U
- Processor generation
13th Gen (Raptor Lake)
- Processor cores (No.)
6 x
- CPU speed
3.3 GHz
- CPU turbo clock speed (max.)
4.5 GHz
- CPU cache
10 MB
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel UHD
- Dedicated graphics card
No
- SSD size (total)
500 GB
- SSD 1 type
SSD
- SSD
500 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of serial ports
1 x
- No. of USB A 2.0 ports
4 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of VGA ports
1 x
- Interfaces
Audio 5.1 (3.5 mm jack)
- Supported memory cards
SD
- Factory colour
Black
- Width
16.5 cm
- Height
3.95 cm
- Depth
20 cm
- Weight
2 kg
- PSU power
90 W
- Features
SSD operating system
Built-in SSD
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3202922 Shuttle Mini PC D50U3 4K Intel® Core™ i3 1315U 4.5 GHz 16 GB RAM 500 GB SSD Intel Intel UHD Win 11 Pro ShuttleD50U3 A
Description
Thanks to completely passive cooling, the system is practically maintenance-free, suitable for 24/7-continuous operation and also very economical. It can be used as a Ideal for professional applications such as digital signage, POS, control, office or as a media PC.
This text is machine translated.
Scope of delivery
- PC
- Power supply unit
- VESA bracket


