
Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
Technical specifications
- Consisting of basic module and two coupling modules
- Product type
Function module
- Type
3RA2816-0EW20
- Type
Multifunction
- Functions
Star delta TDR
- Min. operating voltage
24 V
- Max. operating voltage
240 V
- Operating voltage
24 - 240 V
- Contact material
AgSnO2
- Time range (min.)
0.05 s
- Time range (max.)
60 s
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Electrical lifespan
100000
- Durability
1000 0000
- Width
45 mm
- Height
38 mm
- Depth
74 mm
- Dim
(W x H x D) 45 x 38 x 74 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Electronic
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746556 Siemens 3RA28160EW20 3RA2816-0EW20 Function module Multifunction 1 pc(s) Time range: 0.05 - 60 s
User & Safety Instructions
User & Safety Instructions 1746556 Siemens 3RA28160EW20 3RA2816-0EW20 Function module Multifunction 1 pc(s) Time range: 0.05 - 60 s
Description
Spacer disc for standard mounting rail adapter for 3RA2 (multi-unit packaging)















