
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14 days return policy included
Highlights & Details
SOLID-STATE COMP. AUX. SW.BL., 2NO
Our service for you
Technical specifications
- Size: S00, S0, S2, S3
- Product type
Auxiliary switch module
- Type
3RH2911-1HA11
- Mounting type
Snap-in
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
36 mm
- Height
37.5 mm
- Depth
43.7 mm
- Dim
(W x H x D) 36 x 37.5 x 43.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Factory colour
Multicolour
Other
Top mounting
None
6 A
Screw connection
0
1
1
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1707019 Siemens 3RH2911-1HA11 Auxiliary switch module 1 pc(s)
Datasheet 1707019 Siemens 3RH2911-1HA11 Auxiliary switch module 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1707019 Siemens 3RH2911-1HA11 Auxiliary switch module 1 pc(s)
Description
Electron. contr. auxiliary switch 2 NO, Current path 1 NO,--,--,1 NO front-side for 3RH and 3RT screw terminal .3/.4, --/-- , --/-- , .3/.4
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.















