
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
14 days return policy included
Technical specifications
- Contact assignment: 1 NC, 1 NC, 3 NO, 3 NO, 2 NC, 2 NC, 4 NO, 4 NO
- Product type
Auxiliary switch module
- Type
3RH2911-1HA22
- No. of pins
4-pin
- Auxiliary contact type
2 makers
2 breakers
- Switching voltage (max.)
600 V DC
690 V AC
- Current load
10 A
- Mounting type
Front
- Connection
Screw terminal
- Electrical lifespan
200000
- Durability
1.0E7
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
36 mm
- Height
37.5 mm
- Depth
43.7 mm
- Dim
(W x H x D) 36 x 37.5 x 43.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Factory colour
Multicolour
- Weight
0.05
Other
Top mounting
None
6 A
Screw connection
0
2
2
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1431033 Siemens 3RH2911-1HA22 Auxiliary switch module 10 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1431033 Siemens 3RH2911-1HA22 Auxiliary switch module 10 A 1 pc(s)
Description
Auxiliary switch on front, 2 NO + 2 NC current path 1 NC, 1 NC, 1 NO, 1 NO for 3RH2 and 3RT2 screw terminals .1/.2, .1/.2, .3/.4, .3/.4 SIRIUS 3RH29 auxiliary switches for extending the auxiliary contacts in the control circuit.
The 3RH29 auxiliary switches on the front can be mounted on the 3RT2 contactors and 3RH2 contactor relays regardless of size without the need for tools.
The 3RH19/3RH29 auxiliary switches are available as front or side mounted versions, with up to four instantaneous switching or up to two leading-switching locks and NC contacts. The auxiliary switches can be designed as positively-driven contact elements in 3RH contactor relays or as mirror contacts in 3RT power contactors. They are available throughout with screw terminals and spring-type terminals.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
The 3RH29 auxiliary switches on the front can be mounted on the 3RT2 contactors and 3RH2 contactor relays regardless of size without the need for tools.
The 3RH19/3RH29 auxiliary switches are available as front or side mounted versions, with up to four instantaneous switching or up to two leading-switching locks and NC contacts. The auxiliary switches can be designed as positively-driven contact elements in 3RH contactor relays or as mirror contacts in 3RT power contactors. They are available throughout with screw terminals and spring-type terminals.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.









